The ECQ-P6563GU film capacitor from Panasonic features a capacitance of 0.056uF, a DC rated voltage of 630VDC, and a tolerance of 2%. It has a negative capacitance tolerance of -2% and operates over a temperature range of -40 to 105 degrees Celsius. This capacitor is designed for through-hole mounting with a radial termination style and measures 24.5 by 10 millimeters in size.
Panasonic ECQ-P6563GU technical specifications.
| Capacitance | 0.056uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.