The ECQ-P6563JU is a film capacitor from Panasonic with a capacitance of 0.056uF and a working voltage of 630VDC. It has a tolerance of 5% and is made with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C.
Panasonic ECQ-P6563JU technical specifications.
| Capacitance | 0.056uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.