The ECQ-P6563KU is a film capacitor from Panasonic with a capacitance of 0.056uF and a DC rated voltage of 630VDC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 24.5 X 10 in size. It operates over a temperature range of -40 to 105 degrees Celsius.
Panasonic ECQ-P6563KU technical specifications.
| Capacitance | 0.056uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.