This 0.0082uF film capacitor has a DC rated voltage of 630VDC and a tolerance of 2%. It operates within a temperature range of -40°C to 105°C and is mounted through a radial lead. The capacitor features a dielectric material of polypropylene (PP) and is available in a through-hole package.
Panasonic ECQ-P6822GU technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.