This film capacitor from Panasonic features a capacitance of 0.082uF and a working voltage of 630VDC with a tolerance of 2%. It has a dielectric material of polypropylene and exhibits a negative capacitance tolerance of -2%. The capacitor is designed for through-hole mounting with a radial termination style and measures 29.5 X 10.5mm in size. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECQ-P6823GU technical specifications.
| Capacitance | 0.082uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 29.5 X 10.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.