This 10nF radial polyester film capacitor from Panasonic features a 275V voltage rating and 10% tolerance. It has a radial package with a 0.6mm lead diameter and 12.5mm lead pitch. The capacitor is constructed with a polyester dielectric material and has a maximum operating temperature of 85°C. It is available in a bulk packaging quantity of 1000 units and is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-U2A103KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A103KL technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A103KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
