Radial film capacitor with 10nF capacitance and 275VAC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Through-hole mounting with a 12.5mm lead pitch and straight leads. Dimensions are 15mm (L) x 11.5mm (W) x 5mm (D).
Sign in to ask questions about the Panasonic ECQ-U2A103KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A103KLA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A103KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
