Cap Film Suppression X2/Y3 0.01uF 250VAC PET 20% (18.5 X 7.5 X 15mm) Radial 15mm 100°C Bulk
Panasonic ECQ-U2A103MF technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 7.5 X 15mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2/Y3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.