The ECQ-U2A103MVA is a 0.01uF film capacitor with a voltage rating of 250VAC and a tolerance of 20%. It features a PET dielectric and a negative capacitance tolerance of -20. This interference suppression capacitor is designed for through-hole mounting and has a radial termination style. It measures 17.5 X 4 in size and is classified as an X2 suppression class. The capacitor operates within a temperature range of -40 to 85°C.
Panasonic ECQ-U2A103MVA technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 4mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.