
Radial film capacitor with 100nF capacitance and 20% tolerance. Features a 275VAC voltage rating and PET dielectric construction. Designed for through-hole mounting with straight radial leads on a 15mm pitch. Operates across a -40°C to 100°C temperature range.
Panasonic ECQ-U2A104ML technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A104ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
