Sign in to ask questions about the Panasonic ECQ-U2A104ML2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A104ML2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Ratings | X2 |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A104ML2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
