The ECQ-U2A104MVA is a 0.1uF film capacitor with a 250VAC rating and 20% tolerance. It features a PET dielectric and is designed for interference suppression. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is available in a through hole radial package with a size of 17.5 X 8. The capacitor meets the X2 suppression class standard.
Panasonic ECQ-U2A104MVA technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 8mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.