
Radial film capacitor with 1µF capacitance and 275VAC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Through-hole mounting with straight radial leads, 0.8mm diameter and 22.5mm pitch. Dimensions are 25.5mm length, 22mm width, and 12mm depth.
Sign in to ask questions about the Panasonic ECQ-U2A105KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A105KLA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A105KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
