
The ECQ-U2A105MLA is a 1uF film capacitor from Panasonic with a PET dielectric material. It features a radial package with a straight lead style and is designed for through hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 400 units per package.
Sign in to ask questions about the Panasonic ECQ-U2A105MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A105MLA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A105MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
