The ECQ-U2A105MVA is a film capacitor with a capacitance of 1uF and a voltage rating of 250VAC. It features a tolerance of 20% and a dielectric material of PET. The capacitor is designed for interference suppression and has a negative capacitance tolerance of -20. It can operate in temperatures ranging from -40 to 85 degrees Celsius and is mounted through a hole with a radial termination style. The capacitor measures 30.5 by 16.5 in size and has a suppression class of X2.
Panasonic ECQ-U2A105MVA technical specifications.
| Capacitance | 1uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30.5 X 16.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.