
The ECQ-U2A123KL is a 12nF PET film capacitor from Panasonic, rated for 275V AC. It features a radial package with a lead pitch of 12.5mm and a lead diameter of 0.6mm. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is available in bulk packaging with a quantity of 100 per package.
Sign in to ask questions about the Panasonic ECQ-U2A123KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A123KL technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A123KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.