
Radial film capacitor with 12nF capacitance and 275VAC voltage rating. Features PET dielectric, 20% tolerance, and a maximum operating temperature of 100°C. Through-hole mounting with straight radial leads on a 12.5mm pitch. Dimensions are 15mm (L) x 5mm (W) x 11.5mm (H). RoHS compliant.
Panasonic ECQ-U2A123ML technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.