
This 12nF polyester film capacitor has a tolerance of 20% and is rated for a maximum operating temperature of 100°C. It is available in a radial package with a lead pitch of 0.492inch and a lead diameter of 0.6mm. The capacitor is suitable for through hole mounting and has a seated height of 0.472inch. The dielectric material is polyester, and the dielectric is PET.
Sign in to ask questions about the Panasonic ECQ-U2A123MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A123MLA technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A123MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.