
This 120nF film capacitor from Panasonic features a PET dielectric material and a radial package with a 0.6mm lead diameter. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a bulk packaging with 100 units per package.
Panasonic ECQ-U2A124KLA technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.591inch |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.