
This 1.5nF film capacitor features a radial package with a polyester dielectric material and a maximum operating temperature of 100°C. It has a tolerance of 10% and a voltage rating of 275V AC. The capacitor is available in a bulk packaging quantity of 100 and has a lead pitch of 0.492inch and a lead diameter of 0.6mm. It is designed for through-hole mounting and has a seated height of 0.472inch.
Sign in to ask questions about the Panasonic ECQ-U2A152KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A152KLA technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A152KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.