
This 15nF film capacitor has a radial package and is designed for through hole mounting. It features a polyester dielectric material and a maximum operating temperature of 100°C. The capacitor is rated for 275V AC and has a tolerance of 10%. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100.
Panasonic ECQ-U2A153KL technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
