X2 rated film capacitor with 15nF capacitance and 275VAC voltage rating. Features a PET dielectric and 20% tolerance, housed in a radial package for through-hole PCB mounting. Operating temperature range is -40°C to 85°C, with dimensions of 15mm (L) x 11.5mm (W) x 5mm (H) and a 12.5mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-U2A153ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A153ML technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A153ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
