
General purpose X2 suppression film capacitor with 150nF capacitance and 275VAC voltage rating. Features a PET dielectric and 10% tolerance. This radial component is designed for through-hole mounting with a 15mm lead pitch. Operating temperature range is -40°C to 100°C. Dimensions are 17.5mm (L) x 14.5mm (W) x 6.5mm (H).
Sign in to ask questions about the Panasonic ECQ-U2A154KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A154KLA technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 0.591inch |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A154KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
