
General purpose X2 rated film capacitor with 150nF capacitance and 275VAC voltage rating. Features PET dielectric, 20% tolerance, and a radial leaded, through-hole mounting package. Dimensions are 17.5mm length, 6.5mm height, and 14.5mm width with a 15mm lead pitch. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-U2A154ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A154ML technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A154ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
