
General purpose X2 rated film capacitor with 150nF capacitance and 275VAC voltage rating. Features a PET dielectric and 20% tolerance. This through-hole component has a radial plastic rectangular package with a 15mm lead pitch, measuring 17.5mm in length, 14.5mm in width, and 6.5mm in depth. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Panasonic ECQ-U2A154MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A154MLA technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A154MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
