
Cap Film Suppression X2 1.5uF 275VAC PET 10% (30.5 X 16.5 X 26mm) Radial Plastic Rectangular Can 27.5mm 100°C
Panasonic ECQ-U2A155KLA technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 16.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 26mm |
| RoHS | Compliant |
No datasheet is available for this part.