
Radial film capacitor with 1.5µF capacitance and 275VAC rating. Features PET dielectric, 20% tolerance, and X2 suppression rating. Operates from -40°C to 85°C with a 27.5mm lead pitch. Dimensions are 30.5mm (L) x 26mm (W) x 16.5mm (D). Suitable for through-hole PCB mounting.
Sign in to ask questions about the Panasonic ECQ-U2A155ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A155ML technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A155ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.