The ECQ-UL series from Panasonic is a range of film capacitors with a capacitance of 1.8nF and a voltage rating of 275V AC. These capacitors have a tolerance of 10% and are constructed with a polyester dielectric material. They are available in a radial package type with a lead pitch of 0.492inch and a lead diameter of 0.6mm. Operating temperature range is from -40°C to 100°C.
Sign in to ask questions about the Panasonic ECQ-U2A182KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A182KLA technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A182KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.