
The ECQ-U2A183KLA is a 18nF PET film capacitor from Panasonic with a voltage rating of 275V AC and a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Panasonic ECQ-U2A183KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A183KLA technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A183KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
