
Radial film capacitor with 18nF capacitance and 275VAC voltage rating. Features PET dielectric, 12.5mm lead pitch, and 20% tolerance. Operates from -40°C to 85°C with a 15mm length and 11.5mm width. Through-hole mounting with straight radial leads.
Panasonic ECQ-U2A183ML technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
