
Radial film capacitor with 180nF capacitance and 275VAC voltage rating. Features a PET dielectric, 15mm lead pitch, and 20% tolerance. Designed for through-hole mounting with straight leads and a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECQ-U2A184ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A184ML technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A184ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
