
This 180nF polyester film capacitor is rated for 275V AC and features a 20% tolerance. It has a radial lead style and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Panasonic ECQ-U2A184MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A184MLA technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.591inch |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A184MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
