Sign in to ask questions about the Panasonic ECQ-U2A185KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A185KLA technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Depth | 19mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.083inch |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A185KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
