
Radial film capacitor with 1.8µF capacitance and 20% tolerance, rated for 275VAC. Features a polyester dielectric and through-hole mounting with straight leads on a 27.5mm pitch. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Panasonic ECQ-U2A185ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A185ML technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 19mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A185ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
