
The ECQ-U2A222KLA is a 2.2nF film capacitor from Panasonic, featuring a radial package and through hole mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 275V AC and a tolerance of 10%. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic ECQ-U2A222KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A222KLA technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A222KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.