Radial film capacitor with 22nF capacitance and 275VAC/250VDC voltage rating. Features PET dielectric, 10% tolerance, and a 15mm x 5mm x 5mm radial package. Operates from -40°C to 100°C with straight leads and a 0.492-inch lead pitch. Through-hole mounting and RoHS compliant.
Panasonic ECQ-U2A223KLA technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.