General purpose X2 rated film capacitor with 22nF capacitance and 275VAC voltage rating. Features a PET dielectric and radial leaded package for through-hole PCB mounting. Operating temperature range is -40°C to 85°C with a 20% tolerance. Dimensions are 15mm (L) x 5mm (W) x 11.5mm (H) with a 12.5mm lead pitch.
Panasonic ECQ-U2A223ML technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.