Cap Film Suppression X2 0.022uF 250VAC PET 20% (17.5 X 4.5mm) Radial 85°C
Panasonic ECQ-U2A223MVA technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 4.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.