220nF X2 rated film capacitor featuring a PET dielectric and 10% tolerance. This radial component operates at 250VAC (275VAC peak) with a temperature range of -40°C to 85°C. Measuring 17.5mm x 8mm x 16mm, it has a 15mm lead pitch and 0.6mm lead diameter for through-hole PCB mounting.
Panasonic ECQ-U2A224KL technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 275V |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.