220nF, 275VAC film capacitor with PET dielectric, offering 10% tolerance. Features a radial, through-hole package with straight leads and a 15mm lead pitch. Operating temperature range is -40°C to 100°C. Dimensions are 17.5mm (L) x 16mm (W) x 8mm (H).
Panasonic ECQ-U2A224KLA technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 0.591inch |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.