
2.2µF radial film capacitor, X2 rated for 250VAC (275VAC max), featuring a PET dielectric and 20% tolerance. This through-hole component offers a wide operating temperature range of -40°C to 85°C. Dimensions are 30.5mm (length) x 19mm (depth) x 19mm (height) with a 27.5mm lead pitch and 0.8mm lead diameter. It is RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECQ-U2A225ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A225ML technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 19mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A225ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.