
2.2µF, 275VAC X2 suppression film capacitor featuring a PET dielectric. This radial component offers a 20% tolerance and operates within a temperature range of -40°C to 85°C. With a lead pitch of 27.5mm and dimensions of 30.5mm (length) x 19mm (depth/height), it is designed for through-hole PCB mounting. The capacitor is RoHS compliant and supplied in bulk packaging.
Panasonic ECQ-U2A225MLA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 19mm |
| Diameter | 0.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A225MLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.