The ECQ-U2A273KL is a 27nF film capacitor from Panasonic, rated for 275V AC. It features a radial package with a lead pitch of 12.5mm and a lead diameter of 0.6mm. The capacitor has a tolerance of 10% and is constructed with a polyester dielectric material. It is designed for through-hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The ECQ-U2A273KL is RoHS compliant and available in bulk packaging.
Panasonic ECQ-U2A273KL technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.