
This 270nF polyester film capacitor from Panasonic features a radial package and is designed for through hole mounting. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Panasonic ECQ-U2A274KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A274KLA technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Depth | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.591inch |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A274KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.