Radial film capacitor with 3.3nF capacitance and 275VAC voltage rating. Features PET dielectric, 20% tolerance, and X2 suppression rating. Designed for through-hole PCB mounting with a 12.5mm lead pitch and 0.6mm lead diameter. Operates from -40°C to 100°C, with dimensions of 15mm (length) x 11.5mm (width) x 5mm (depth). RoHS compliant.
Panasonic ECQ-U2A332MLA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A332MLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.