The ECQ-U2A333MG is a 0.033uF film capacitor from Panasonic, rated for 300VAC with a 20% tolerance. It features a PET dielectric and a negative capacitance tolerance of -20. The capacitor is designed for interference suppression and has a suppression class of X1. It is suitable for operation between -40°C and 100°C, and is mounted through a radial lead.
Panasonic ECQ-U2A333MG technical specifications.
| Capacitance | 0.033uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.