
Film capacitor with 330nF capacitance and 275VAC voltage rating. Features PET dielectric, 10% tolerance, and X2 suppression rating. Radial, through-hole mounting with straight leads on a 15mm pitch. Operating temperature range from -40°C to 100°C. Dimensions: 17.5mm length, 9.5mm width, 17.5mm height, 9.5mm depth.
Panasonic ECQ-U2A334KLA technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.