The ECQ-U2A334MVA is a 0.33uF film capacitor with a voltage rating of 250VAC and a tolerance of 20%. It features a PET dielectric and a negative capacitance tolerance of -20. The capacitor is designed for interference suppression and has a suppression class of X2. It is available in a through-hole package with a radial termination style and a size of 30.5 X 10.
Panasonic ECQ-U2A334MVA technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30.5 X 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.