The ECQ-U2A393KL is a 39nF polyester film capacitor with a 275V AC voltage rating and 10% tolerance. It has a radial package with a 0.6mm lead diameter and 12.5mm lead pitch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 1500 units per package.
Sign in to ask questions about the Panasonic ECQ-U2A393KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A393KL technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A393KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.