
The ECQ-U2A393KLA is a 39nF polyester film capacitor from Panasonic, rated for 275V AC with a tolerance of 10%. It has a radial package with a lead pitch of 0.492inch and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Panasonic ECQ-U2A393KLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-U2A393KLA technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A393KLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.